
The HI9P0548-5Z is a commercial extended logic multiplexer with 8 channels, operating over a temperature range of 0 to 75 degrees Celsius. It has a 16-pin SOIC package and is supplied with a nominal voltage of 15V. The device is designed for use in logic IC applications, including multiplexing and demultiplexing functions.
Renesas HI9P0548-5Z technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI9P0548-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.