
The HI9P0549-9Z is a 16-pin industrial-grade multiplexer with 4 channels, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 15V and a negative supply voltage of -15V. The device is packaged in a SOIC-16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for use in industrial applications, adhering to industrial temperature grade standards.
Renesas HI9P0549-9Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI9P0549-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.