16-pin CMOS analog switch featuring dual terminal positions and two functions. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of ±15V. The component is housed in a 16-lead JEDEC R-PDSO-G16 package measuring 3.9mm in width and 9.9mm in length, offering a single channel for signal routing.
Renesas HI9P5051-9Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI9P5051-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.