Renesas HI9P5701K-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | ADC, FLASH METHOD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI9P5701K-5 to view detailed technical specifications.
No datasheet is available for this part.