This 16-pin dual-line transceiver from Renesas operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 4.5 to 5.5 volts and is packaged in a 7.62mm wide, 19.17mm long R-PDIP-T16. The device has a Schmitt trigger input characteristic and is designed for use in line transceiver applications.
Renesas HIN202CPZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN202CPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.