
The HIN202ECPZ is a 16-pin dual-line transceiver with Schmitt trigger input characteristics. It operates over a commercial temperature range from 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a DIP-16 format, measuring 7.62mm in width and 19.17mm in length. It features 2 functions and 16 terminals, with a terminal position of dual.
Renesas HIN202ECPZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN202ECPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.