
The HIN202EIBNZ is a 16-pin industrial dual-line transceiver from Renesas. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 4.5 to 5.5V. The device features Schmitt trigger input characteristics and is packaged in a 3.9mm wide, 9.9mm long R-PDSO-G16 package. This transceiver is suitable for industrial applications.
Renesas HIN202EIBNZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN202EIBNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.