The HIN202EIBZ is a 16-pin industrial dual-line transceiver from Renesas, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 4.5V and 5.5V. The device features Schmitt trigger input characteristics and is packaged in a SOIC-16 format.
Renesas HIN202EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN202EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.