The HIN206ECBZ is a commercial temperature 24-pin line transceiver from Renesas. It operates over a supply voltage range of 4.5 to 5.5V and features Schmitt trigger input characteristics. The device is packaged in a 7.5mm wide by 15.4mm long R-PDSO-G24 package. It is designed for use in applications where a 3-function line transceiver is required, and it can withstand operating temperatures from 0 to 70 degrees Celsius.
Renesas HIN206ECBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN206ECBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.