The HIN207EIBZ is a 24-pin industrial line transceiver from Renesas, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device has a dual terminal position and is designed with Schmitt trigger input characteristics. It is packaged in a 24-pin R-PDSO-G24 package, measuring 7.5mm in width and 15.4mm in length.
Renesas HIN207EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN207EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.