The HIN208CBZ is a commercial-grade line transceiver with a Schmitt trigger input characteristic, operating over a supply voltage range of 4.5V to 5.5V and a nominal supply voltage of 5V. It is available in a 24-pin SOIC package with a width of 7.5mm and a length of 15.4mm. The device is designed to operate over a temperature range of 0°C to 70°C. It is a dual-function device with four functions and is suitable for use in a variety of applications.
Renesas HIN208CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN208CBZ to view detailed technical specifications.
No datasheet is available for this part.