The HIN208ECAZ-T is a commercial-grade line transceiver IC with 24 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It features a Schmitt trigger input characteristic and supports a supply voltage range of 4.5 to 5.5 volts. The device is packaged in a 5.3mm wide, 8.2mm long SSOP package. It is designed for use in commercial applications and is compliant with various standards.
Renesas HIN208ECAZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN208ECAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.