
The HIN208EIBZ is an industrial-grade dual-line transceiver with a Schmitt trigger input. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a 24-pin SOIC package with a width of 7.5mm and a length of 15.4mm. It features four functions and is designed for use in industrial applications.
Renesas HIN208EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN208EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.