The HIN211CBZ is a 28-pin dual-line transceiver from Renesas, featuring Schmitt trigger input characteristics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The transceiver is packaged in a 28-pin R-PDSO-G28 package, measuring 7.5mm in width and 17.9mm in length.
Renesas HIN211CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN211CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.