The HIN211ECAZ-T is a commercial-grade line transceiver with 28 terminals, operating between 0°C and 70°C. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a 28-pin SSOP-28 package, measuring 5.3mm in width and 10.2mm in length. It features four functions and is a type of line transceiver with Schmitt trigger input characteristics.
Renesas HIN211ECAZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN211ECAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.