
The HIN213EIAZ is a 28-pin industrial-grade line transceiver with a Schmitt trigger input, designed for use with a 5V supply voltage. It operates over a temperature range of -40°C to 85°C and features a JEDEC package code of R-PDSO-G28. The device has a width of 5.3mm and a length of 10.2mm, with a pin count of 28 and 4 functions. It is suitable for use in industrial applications.
Renesas HIN213EIAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN213EIAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.