The HIN213EIBZ is a 28-pin industrial-grade dual-line transceiver from Renesas, featuring a Schmitt trigger input. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a R-PDSO-G28 JEDEC package, measuring 7.5mm in width and 17.9mm in length. It is designed for use in industrial applications and is compliant with relevant standards.
Renesas HIN213EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN213EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.