This 16-pin dual-line transceiver features Schmitt trigger input characteristics and operates within a commercial temperature range of 0 to 70 degrees Celsius. It is designed to work with a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 5.3mm in width and 6.2mm in length.
Renesas HIN232ECAZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN232ECAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.