The HIN232ECAZ-T is a 16-pin dual-line transceiver from Renesas, featuring Schmitt trigger input characteristics and a commercial temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 16-pin SSOP package and is suitable for use in various applications requiring a line transceiver with Schmitt trigger input characteristics.
Renesas HIN232ECAZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN232ECAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.