The HIN232ECBZ is a commercial-grade, 16-pin SOIC-packaged, dual-line transceiver with a Schmitt trigger input characteristic. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device is a type of interface IC, specifically designed for bus transceiver applications.
Renesas HIN232ECBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN232ECBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.