The HIN232EIBNZ is a 16-pin dual-line transceiver from Renesas with a nominal supply voltage of 5V, operating within a temperature range of -40 to 85 degrees Celsius. It features Schmitt trigger input characteristics and is packaged in a SOIC-16 package. This industrial-grade transceiver is designed for use in a variety of applications, with a pin count of 16 and two functions.
Renesas HIN232EIBNZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN232EIBNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.