The HIN232EIBNZ-T is a 16-pin dual-line transceiver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a Schmitt trigger input characteristic and is designed for industrial applications. The device is supplied with a nominal voltage of 5V, with a minimum supply voltage of 4.5V and a maximum of 5.5V. The transceiver is packaged in a 16-pin R-PDSO-G16 package with dimensions of 3.9mm in width and 9.9mm in length.
Renesas HIN232EIBNZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN232EIBNZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.