The HIN232EIVZ is a dual-line transceiver from Renesas, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and features a 5V supply voltage with a tolerance of 4.5V to 5.5V. The device has 16 terminals and is packaged in a 16-pin TSSOP. It is a line transceiver with Schmitt trigger input characteristics and is suitable for use in bus transceiver applications.
Renesas HIN232EIVZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN232EIVZ to view detailed technical specifications.
No datasheet is available for this part.