The HIN236CBZ is a 24-pin dual-line transceiver from Renesas, operating within a commercial temperature grade. It features a supply voltage range of 4.5 to 5.5 volts and a nominal voltage of 5 volts. The device has a Schmitt trigger input characteristic and is packaged in a 7.5mm wide, 15.4mm long R-PDSO-G24 package.
Renesas HIN236CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HIN236CBZ to view detailed technical specifications.
No datasheet is available for this part.