
The HIN239CPZ is a commercial-grade line transceiver from Renesas, featuring 24 terminals and a DIP-24 package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device has a Schmitt trigger input characteristic and is designed for use in bus transceiver applications.
Renesas HIN239CPZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.875 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN239CPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.