Renesas HIP0050IB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP0050IB to view detailed technical specifications.
No datasheet is available for this part.