The HIP1011ACBZA is a commercial-grade power management IC from Renesas, featuring a single channel and operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 12V, with a maximum and minimum supply voltage of 13.2V and 10.8V, respectively. The device is packaged in a SOP16 package, measuring 3.9mm in width and 9.9mm in length.
Renesas HIP1011ACBZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP1011ACBZA to view detailed technical specifications.
No datasheet is available for this part.