The HIP1011ACBZA-T is a commercial-grade single-channel power management IC from Renesas. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and is available in a SOP16 package. It can handle a supply voltage of up to 13.2V and as low as 10.8V, with a nominal voltage of 12V. The HIP1011ACBZA-T is designed for commercial applications.
Renesas HIP1011ACBZA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP1011ACBZA-T to view detailed technical specifications.
No datasheet is available for this part.