The HIP1011BCBZA is a commercial-grade power management IC from Renesas, featuring a single function and 16 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and is available in a SOP16 package. The device has a nominal supply voltage of 12V, with a maximum and minimum voltage of 13.2V and 10.8V, respectively. It is designed for use in commercial applications and is available in a SOP16 package type.
Renesas HIP1011BCBZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Channels | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP1011BCBZA to view detailed technical specifications.
No datasheet is available for this part.