The HIP1011CB is a commercial temperature dual channel IC from Renesas, featuring 16 terminals and a JEDEC package code of R-PDSO-G16. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 10.8 to 13.2 volts. The IC is available in a SOIC-16 package with dimensions of 3.9mm width and 9.9mm length. It has a single function and four channels, making it suitable for various applications.
Renesas HIP1011CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP1011CB to view detailed technical specifications.
No datasheet is available for this part.