The HIP1012ACBZA is a commercial temperature range power management IC with 14 terminals and a dual terminal position. It operates between 0 and 70 degrees Celsius and is supplied with a nominal voltage of 12V, a maximum voltage of 13.2V, and a minimum voltage of 10.5V. The IC is packaged in a SOIC-14 package with dimensions of 3.9mm in width and 8.65mm in length. It is a single function device with 2 channels.
Renesas HIP1012ACBZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.5 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP1012ACBZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.