The HIP1013CBZA is a commercial DC/DC controller from Renesas. It operates within a temperature range of 0°C to 70°C and features 14 terminals in a dual terminal position. The device is packaged in a 14-pin R-PDSO-G14 package with dimensions of 3.9mm in width and 8.65mm in length. It has a single function and a commercial temperature grade. The input voltage range is between 10.5V and 16V.
Renesas HIP1013CBZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 10.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP1013CBZA to view detailed technical specifications.
No datasheet is available for this part.