Renesas HIP1013CBZA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 10.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP1013CBZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.