The HIP1015CB-T is an 8-pin SOIC-8 power management IC from Renesas. It operates within a temperature range of 0°C to 85°C and accepts supply voltages between 10.2V and 13.8V. This device features a single function and has a single channel. The JEDEC package code for this IC is R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length.
Renesas HIP1015CB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.8 |
| Supply Voltage-Min (Vsup) | 10.2 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP1015CB-T to view detailed technical specifications.
No datasheet is available for this part.