The HIP1020CK-T is a commercial DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It features a 5-pin SOT-23 package and operates within an input voltage range of 4.5V to 5.5V. This device is suitable for use in commercial temperature grade applications.
Renesas HIP1020CK-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HIP1020CK-T to view detailed technical specifications.
No datasheet is available for this part.