
5-pin SOT-23 hot swap controller for positive voltage applications. Features three N-channel MOSFET drivers with a maximum operating input voltage of 5.5V and a minimum of 4.5V. Operates within a commercial temperature range of 0°C to 70°C. The JEDEC package code is R-PDSO-G5, with a width of 1.6mm and length of 2.9mm.
Renesas HIP1020CKZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP1020CKZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.