Renesas HIP2100EIBZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP2100EIBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.