
Automotive-grade, 8-terminal half-bridge MOSFET driver IC designed for high-frequency operation. Features 100V output voltage and 2A peak current capability, with CMOS logic inputs. Operates across a wide temperature range from -40°C to 125°C. Housed in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. Nominal supply voltage is 12V, with a range of 9V to 14V.
Renesas HIP2100IBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP2100IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.