
The HIP2100IRZ is a 16-pin quad half bridge based MOSFET driver from Renesas, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 12V. The device is packaged in a 5x5mm HVQCCN package and features a pin count of 16. The HIP2100IRZ is a single-function IC, suitable for use in power management applications.
Renesas HIP2100IRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP2100IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.