
High-frequency half-bridge MOSFET driver with 100V output and 2A peak current capability. Features TTL logic inputs for interface flexibility. Operates across an automotive temperature range of -40°C to 125°C. This 8-terminal, 8-pin integrated circuit is housed in a R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. Nominal supply voltage is 12V, with a range of 9V to 14V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HIP2101IBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP2101IBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.