Renesas HIP2101IR4Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP2101IR4Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.