Renesas HIP2120FRTAZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP2120FRTAZ to view detailed technical specifications.
No datasheet is available for this part.