The HIP2121FRTAZ is a 10-pin dual half bridge based MOSFET driver from Renesas, operating over a temperature range of -40 to 125 degrees Celsius. It features a supply voltage of 8-14V and a maximum supply current of 4mA. The device is packaged in the S-PDSO-N10 package, a 4x4mm HVSON/SOLCC10 package. It is designed for automotive applications and is suitable for use in high-reliability applications.
Renesas HIP2121FRTAZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP2121FRTAZ to view detailed technical specifications.
No datasheet is available for this part.