The HIP4081AIB is a 20-pin industrial-grade full bridge based MOSFET driver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 9.5V and 15V, respectively. The device is packaged in a SOIC-20 format and is designed for use in power management applications.
Renesas HIP4081AIB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HIP4081AIB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.