
High-frequency full-bridge MOSFET driver featuring 80V output voltage and 2.5A peak current. This interface IC type utilizes a charge pump and independent control inputs for precise power management. Operating across an industrial temperature range of -40°C to 85°C, it is housed in a 20-terminal, DUAL terminal position R-PDSO-G20 package with dimensions of 7.5mm width and 12.8mm length. Nominal supply voltage is 12V, with a range of 9.5V to 15V.
Renesas HIP4081AIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP4081AIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.