
High-frequency full bridge FET driver featuring independent control inputs and an integrated charge pump. Delivers 80V/2.5A peak current for robust power switching. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage range of 9.5V to 15V. This 20-terminal device utilizes a DUAL terminal position and is housed in a R-PDSO-G20 JEDEC package.
Renesas HIP4081AIBZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP4081AIBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.