
The HIP4083ABZT is a 16-pin half bridge based MOSFET driver from Renesas, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts supply voltages between 7V and 15V. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. The HIP4083ABZT is a single-function device, suitable for use in power management applications.
Renesas HIP4083ABZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 15 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP4083ABZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.