The HIP6004ACB is a DC/DC controller IC with a commercial temperature grade, featuring a 20-pin SOIC-20 package and a maximum operating temperature of 70 degrees Celsius. It has a minimum operating temperature of 0 degrees Celsius and is available in a dual terminal position. The IC has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. It is designed for use in commercial temperature applications and is manufactured by Renesas.
Renesas HIP6004ACB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6004ACB to view detailed technical specifications.
No datasheet is available for this part.