The HIP6004BCB is a 20-pin dual DC/DC controller from Renesas, operating within a commercial temperature grade. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a terminal position of dual and a JEDEC package code of R-PDSO-G20, measuring 7.5mm in width and 12.8mm in length. The HIP6004BCB is designed for use in applications with input voltages ranging from 10.8V to 13.2V.
Renesas HIP6004BCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6004BCB to view detailed technical specifications.
No datasheet is available for this part.