The HIP6004BCR-T is a commercial quad DC/DC controller from Renesas, operating within a temperature range of 0 to 70 degrees Celsius. It features 20 terminals in a quad terminal position and is packaged in a 5mm x 5mm HVQCCN. The device has a single function and is designed for commercial temperature grade applications. It can handle input voltages between 10.8 and 13.2 volts.
Renesas HIP6004BCR-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6004BCR-T to view detailed technical specifications.
No datasheet is available for this part.